- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 87839-0039
Molex / Waldom
87839-0039
Conn SAS RCP 29 POS Solder ST Thru-Hole/SMD 29 Terminal 1 Port T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SAS RCP 29 POS Solder ST Thru-Hole/SMD 29 Terminal 1 Port T/R
Search Keywords: 878390039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87839-0039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536693000
-
COO:SG
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:SAS3767
-
Body Orientation:Straight3748
-
Mounting:Through Hole/Surface Mount3758
-
Gender:RCP3752
-
Termination Method:Solder3766
-
Pitch:N/A
-
Number of Contacts:29
-
Maximum Voltage Rating:303756V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:0 to 55 °C
Frequently Asked Questions
Is 87839-0039 RoHS compliant?
Yes, 87839-0039 is RoHS compliant.
What is the lead time for 87839-0039?
The standard lead time for 87839-0039 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1750
Order Increment:
350
16 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
1,750
$2.82
4,200
$2.46
10,150 +
$2.41
Click for Quote
Log in
to unlock special pricing