- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87834-2611
Molex / Waldom
87834-2611
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Search Keywords: 878342611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87834-2611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 120 °C
Frequently Asked Questions
Is 87834-2611 RoHS compliant?
Yes, 87834-2611 is RoHS compliant.
What is the lead time for 87834-2611?
The standard lead time for 87834-2611 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,991
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$2.92
1,400
$2.75
2,800
$2.62
5,600
$2.48
12,000
$2.18
30,000
$2.10
60,000 +
$1.99
Click for Quote
Log in
to unlock special pricing