Image is representational - see mfr. specs

87834-2419

Molex / Waldom

Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Search Keywords: 878342419
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87834-2419
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    24
  • Maximum Voltage Rating:
    250 VDC
  • Maximum Current Rating:
    2.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 120 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12800
16 Weeks can ship 9/30/26
Backorder
Price (USD)
Qty
Unit Price
12,800
$1.62
30,000
$1.41
75,000 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!