- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87834-0619
Molex / Waldom
87834-0619
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Search Keywords: 878340619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87834-0619
-
Alias/AKA:0878340619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 120 °C
Frequently Asked Questions
Is 87834-0619 RoHS compliant?
Yes, 87834-0619 is RoHS compliant.
What is the lead time for 87834-0619?
The standard lead time for 87834-0619 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
85
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
85
$0.7956
8,400
$0.7446
16,800
$0.7038
33,600
$0.6630
80,000
$0.5916
200,000
$0.5814
400,000 +
$0.5304
Click for Quote
Log in
to unlock special pricing