- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87834-0611
Molex / Waldom
87834-0611
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Search Keywords: 878340611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87834-0611
-
Alias/AKA:0878340611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VDC
-
Maximum Current Rating:2.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 120 °C
Frequently Asked Questions
Is 87834-0611 RoHS compliant?
Yes, 87834-0611 is RoHS compliant.
What is the lead time for 87834-0611?
The standard lead time for 87834-0611 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,485
Ships today, if you order in
Minimum Order Quantity:
65
16 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
65
$1.0200
21,000
$0.9588
42,000
$0.9078
84,000
$0.8670
200,000
$0.7548
500,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing