- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87833-7020
87833-7020
Molex / Waldom
Milli-Grid Shrouded Right Angle Header - 24 Position - 2mm Pitch - .38AuLF - Solder - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Milli-Grid Shrouded Right Angle Header - 24 Position - 2mm Pitch - .38AuLF - Solder - Through Hole.
Search Keywords: 878337020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-7020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,200
$2.67
4,000
$2.35
10,000 +
$2.30
Click for Quote
Log in
to unlock special pricing