- Home ›
- All Products›
- 87833-4021
87833-4021
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 40 Circuits, 0.76µm Gold (Au) Plating, without PCB Locator, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Right Angle, Shrouded, Lead-Free, 40 Circuits, 0.76µm Gold (Au) Plating, without PCB Locator, with Locking Windows, Center Polarization Slot, Tube
Search Keywords: 878334021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-4021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,200
Can Ship immediately
Minimum Order Quantity:
20
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
20
$4.20
80
$4.14
200
$4.06
350 +
$3.99
Click for Quote
Log in
to unlock special pricing