- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87833-4020
Molex / Waldom
87833-4020
Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 40 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 878334020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-4020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87833-4020 RoHS compliant?
Yes, 87833-4020 is RoHS compliant.
What is the lead time for 87833-4020?
The standard lead time for 87833-4020 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
12
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
600
$3.10
1,200
$3.05
2,400
$2.99
8,004
$2.62
20,004 +
$2.57
Click for Quote
Log in
to unlock special pricing