- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87833-1619
Molex / Waldom
87833-1619
Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 878331619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-1619
-
Alias/AKA:0878331619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87833-1619 RoHS compliant?
Yes, 87833-1619 is RoHS compliant.
What is the lead time for 87833-1619?
The standard lead time for 87833-1619 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,864
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,400
$0.8058
2,800
$0.7752
5,012
$0.7038
10,024
$0.6834
25,004 +
$0.5508
Click for Quote
Log in
to unlock special pricing