Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87833-1420

Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 878331420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87833-1420
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 32
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 14
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87833-1420 RoHS compliant?
Yes, 87833-1420 is RoHS compliant.
What is the lead time for 87833-1420?
The standard lead time for 87833-1420 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 576
Can Ship immediately You may purchase all in-stock quantity of 576
Stock lot only:
576
Minimum Order Quantity:
1600
Order Increment:
1600
21 Weeks can ship 3/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.551
1,600
$1.410
3,200
$1.370
8,000
$1.320
20,000 +
$1.310
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!