- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87833-1419
Molex / Waldom
87833-1419
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 14 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 878331419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-1419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87833-1419 RoHS compliant?
Yes, 87833-1419 is RoHS compliant.
What is the lead time for 87833-1419?
The standard lead time for 87833-1419 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
160
Order Increment:
32
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
160
$0.6018
1,600
$0.5814
3,200
$0.5304
6,400
$0.5039
16,000
$0.4529
40,000
$0.4406
80,000 +
$0.4151
Click for Quote
Log in
to unlock special pricing