- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87833-1231
Molex / Waldom
87833-1231
Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 878331231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-1231
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87833-1231 RoHS compliant?
Yes, 87833-1231 is RoHS compliant.
What is the lead time for 87833-1231?
The standard lead time for 87833-1231 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
You may purchase all in-stock quantity of 19
Stock lot only:
19
Minimum Order Quantity:
2880
Order Increment:
2880
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.364
2,880
$1.240
5,760
$1.180
12,024 +
$1.170
Click for Quote
Log in
to unlock special pricing