Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87833-1021

Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 878331021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87833-1021
Alias/AKA: 0878331021
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Shrouded Header
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 10
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87833-1021 RoHS compliant?
Yes, 87833-1021 is RoHS compliant.
What is the lead time for 87833-1021?
The standard lead time for 87833-1021 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30,240
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
17 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
42
$1.80
210
$1.77
420
$1.75
756
$1.71
10,080
$1.56
30,030 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!