- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87833-0620
87833-0620
Molex / Waldom
Conn Shrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 878330620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-0620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
You may purchase all in-stock quantity of 52
Stock lot only:
52
Minimum Order Quantity:
124
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.8415
90
$0.7650
450
$0.7548
900
$0.7446
1,900
$0.7344
7,440
$0.7140
16,000
$0.6324
40,000 +
$0.6120
Click for Quote
Log in
to unlock special pricing