Image is representational - see mfr. specs

87833-0420

Molex / Waldom

Conn Shrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 4 POS 2mm Solder RA Thru-Hole Milli-Grid™ Tube
Search Keywords: 878330420
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87833-0420
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,560
Ships today, if you order in
Minimum Order Quantity:
160
Order Increment:
80
17 Weeks can ship 10/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
160
$0.7956
1,200
$0.7446
2,400
$0.7038
4,800
$0.6630
12,000
$0.5916
30,000
$0.5712
60,000 +
$0.5304
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!