- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87833-0419
87833-0419
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Thru-Hole Milli-Grid¢A€žA¢ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Thru-Hole Milli-Grid¢A€žA¢ Tube
Search Keywords: 878330419
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87833-0419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:1253584V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9600
Order Increment:
80
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
9,600
$0.580
20,000 +
$0.494
Click for Quote
Log in
to unlock special pricing