Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87832-6462

Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry SMD Milli-Grid¢A€žA¢ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 30 POS 2mm Solder ST Top Entry SMD Milli-Grid¢A€žA¢ T/R
Search Keywords: 878326462
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87832-6462
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: Shrouded Header (4 Sides)3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 2 mm
Number of Contacts: 30
Maximum Voltage Rating: 1253584V
Maximum Current Rating: 2/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87832-6462 RoHS compliant?
Yes, 87832-6462 is RoHS compliant.
What is the lead time for 87832-6462?
The standard lead time for 87832-6462 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks can ship 5/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$2.43
1,000
$2.38
5,000 +
$2.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!