- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87832-6062
Molex / Waldom
87832-6062
Milli-Grid PCB Header - 22 Circuits - Dual Row - 2.00mm Pitch - Vertical - Surface Mount - Shrouded - Lead-Free - 0.05µm Gold ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 87832-6062 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
1500 |