- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87832-5922
Molex / Waldom
87832-5922
Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Milli-Grid™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Milli-Grid™ T/R
Search Keywords: 878325922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-5922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87832-5922 RoHS compliant?
Yes, 87832-5922 is RoHS compliant.
What is the lead time for 87832-5922?
The standard lead time for 87832-5922 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
500
$2.31
3,000
$2.30
8,000 +
$2.29
Click for Quote
Log in
to unlock special pricing