Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87832-5722

Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Milli-Grid™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 16 POS 2mm Solder ST SMD Milli-Grid™ T/R
Search Keywords: 878325722
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87832-5722
Alias/AKA: 0878325722
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 16
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87832-5722 RoHS compliant?
Yes, 87832-5722 is RoHS compliant.
What is the lead time for 87832-5722?
The standard lead time for 87832-5722 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,034
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks can ship 5/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.1968
500
$1.0880
1,000
$1.0050
1,500
$0.9550
10,000
$0.9180
20,000
$0.9160
50,000
$0.9130
100,000 +
$0.9110
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!