Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87832-5222

Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Milli-Grid™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Milli-Grid™ T/R
Search Keywords: 878325222
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87832-5222
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 6
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87832-5222 RoHS compliant?
Yes, 87832-5222 is RoHS compliant.
What is the lead time for 87832-5222?
The standard lead time for 87832-5222 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Can Ship immediately You may purchase all in-stock quantity of 267
Stock lot only:
267
Minimum Order Quantity:
5000
Order Increment:
2500
22 Weeks can ship 4/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.5251
5,000
$0.4774
20,000
$0.4131
50,000 +
$0.3998
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!