Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87832-4420

Conn Shrouded Header HDR 44 POS 2mm Solder ST SMD Milli-Grid™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 44 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 878324420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87832-4420
Alias/AKA: 0878324420
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1100
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2 mm
Number of Contacts: 44
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87832-4420 RoHS compliant?
Yes, 87832-4420 is RoHS compliant.
What is the lead time for 87832-4420?
The standard lead time for 87832-4420 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,480
Can Ship immediately
Minimum Order Quantity:
1100
Order Increment:
1100
21 Weeks can ship 3/30/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,100
$4.74
3,300
$4.48
5,500
$4.23
11,000
$4.03
30,800
$3.51
75,900
$3.42
150,700 +
$3.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!