- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87832-3423
87832-3423
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry SMD Milli-Grid¢A€žA¢ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 34 POS 2mm Solder ST Top Entry SMD Milli-Grid¢A€žA¢ Tube
Search Keywords: 878323423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-3423
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:1253584V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
Minimum Order Quantity:
1400
Order Increment:
1400
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1,400
$2.76
2,800 +
$2.70
Click for Quote
Log in
to unlock special pricing