Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87832-3414

2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 34 Circuits, 0.38µm Gold (Au) Plating, with Loc ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 34 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows, Center Polarization Slot, Cap, without PCB Locator, Embossed Tape on Reel
Search Keywords: 878323414
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87832-3414
Alias/AKA: 0878323414
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87832-3414 RoHS compliant?
Yes, 87832-3414 is RoHS compliant.
What is the lead time for 87832-3414?
The standard lead time for 87832-3414 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
26 Weeks can ship 5/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.88
1,000 +
$1.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!