- Home ›
- All Products›
- 87832-2222
Molex / Waldom
87832-2222
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 22 Circuits, 0.38µm Gold (Au) Plating, Pick-and ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 87832-2222 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |