- Home ›
- All Products›
- 87832-2014
87832-2014
Molex / Waldom
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Plating, with Loc ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.00mm Pitch Milli-Grid™ Header, Surface Mount, Vertical, Shrouded, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Plating, with Locking Windows, Center Polarization Slot, Cap, without PCB Locator, Embossed Tape on Reel
Search Keywords: 878322014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-2014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
33 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
500
$1.16
1,000
$1.14
1,500
$1.12
3,000
$1.02
8,000
$0.89
20,000 +
$0.86
Click for Quote
Log in
to unlock special pricing