- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87832-1028
Molex / Waldom
87832-1028
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ T/R
Search Keywords: 878321028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-1028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87832-1028 RoHS compliant?
Yes, 87832-1028 is RoHS compliant.
What is the lead time for 87832-1028?
The standard lead time for 87832-1028 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
500
$0.9078
1,000
$0.8976
2,000
$0.8772
5,000
$0.8670
12,000
$0.7548
30,000
$0.7344
60,000 +
$0.6936
Click for Quote
Log in
to unlock special pricing