- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87832-1022
87832-1022
Molex / Waldom
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 878321022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-1022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2520 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,520
Ships today, if you order in
Minimum Order Quantity:
2520
Order Increment:
2520
22 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
2,520
$0.9180
5,040
$0.9078
12,600
$0.7956
30,240 +
$0.7650
Click for Quote
Log in
to unlock special pricing