- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87832-1016
87832-1016
Molex / Waldom
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 878321016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-1016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2520 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
138
Can Ship immediately
You may purchase all in-stock quantity of 138
Stock lot only:
138
Minimum Order Quantity:
2520
Order Increment:
2520
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.583
5,040
$0.530
12,600
$0.469
30,240 +
$0.457
Click for Quote
Log in
to unlock special pricing