- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87832-1014
Molex / Waldom
87832-1014
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 87832-1014 |
| Alias/AKA: | 0878321014 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
500 |
| Type: | Shrouded Header |
| Body Orientation: | Straight |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 2 mm |
| Number of Contacts: | 10 |
| Maximum Voltage Rating: | 125 V |
| Maximum Current Rating: | 2/Contact A |
| Termination Method: | Solder |
| Operating Temperature: | -55 to 105 °C |