Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87832-1006

Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD Milli-Grid™ T/R
Search Keywords: 878321006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87832-1006
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87832-1006 RoHS compliant?
Yes, 87832-1006 is RoHS compliant.
What is the lead time for 87832-1006?
The standard lead time for 87832-1006 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
28 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.85
1,000
$1.69
5,000
$1.57
12,000
$1.56
30,000 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!