Image is representational - see mfr. specs

87832-0828

Molex / Waldom

Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Milli-Grid™ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Milli-Grid™ T/R
Search Keywords: 878320828
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87832-0828
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    125 V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks can ship 10/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.620
1,000
$0.600
1,500
$0.590
2,500
$0.580
5,000
$0.520
12,000 +
$0.457
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!