- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87832-0811
Molex / Waldom
87832-0811
Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Milli-Grid™ Tube
Search Keywords: 878320811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-0811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87832-0811 RoHS compliant?
Yes, 87832-0811 is RoHS compliant.
What is the lead time for 87832-0811?
The standard lead time for 87832-0811 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,391
Can Ship immediately
Minimum Order Quantity:
35
21 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
35
$1.87
200
$1.84
400
$1.81
750 +
$1.77
Click for Quote
Log in
to unlock special pricing