- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87832-0606
87832-0606
Molex / Waldom
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Milli-Grid™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2mm Solder ST SMD Milli-Grid™ T/R
Search Keywords: 878320606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87832-0606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Reel Pack:
500 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
33 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
500
$1.17
1,000
$1.16
1,500 +
$1.14
Click for Quote
Log in
to unlock special pricing