- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87831-5241
Molex / Waldom
87831-5241
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Thru-Hole Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: 878315241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-5241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
Frequently Asked Questions
Is 87831-5241 RoHS compliant?
Yes, 87831-5241 is RoHS compliant.
What is the lead time for 87831-5241?
The standard lead time for 87831-5241 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
You may purchase all in-stock quantity of 34
Stock lot only:
34
Minimum Order Quantity:
9920
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$1.0186
9,920
$0.9260
20,000
$0.8115
50,000 +
$0.7803
Click for Quote
Log in
to unlock special pricing