- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87831-2620
87831-2620
Molex / Waldom
Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 26 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 878312620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-2620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,822
Ships today, if you order in
Minimum Order Quantity:
1800
Order Increment:
1800
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1,800
$2.02
3,600
$2.00
9,000
$1.99
21,600 +
$1.98
Click for Quote
Log in
to unlock special pricing