Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87831-2420

Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 24 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 878312420
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87831-2420
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 24
Maximum Voltage Rating: 125 V
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87831-2420 RoHS compliant?
Yes, 87831-2420 is RoHS compliant.
What is the lead time for 87831-2420?
The standard lead time for 87831-2420 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,219
Can Ship immediately
Minimum Order Quantity:
60
16 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
60
$1.256
300
$1.241
600
$1.190
1,200
$1.141
4,000
$1.112
8,000
$1.100
20,000 +
$0.915
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!