- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87831-2020
Molex / Waldom
87831-2020
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 20 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 878312020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2300 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87831-2020 RoHS compliant?
Yes, 87831-2020 is RoHS compliant.
What is the lead time for 87831-2020?
The standard lead time for 87831-2020 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,371
Ships today, if you order in
Minimum Order Quantity:
2300
Order Increment:
2300
20 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
2,300
$1.22
4,600
$1.20
13,800
$1.19
32,200 +
$1.18
Click for Quote
Log in
to unlock special pricing