- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87831-1620
87831-1620
Molex / Waldom
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 16 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 878311620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-1620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2800 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147
Ships today, if you order in
You may purchase all in-stock quantity of 147
Stock lot only:
147
Minimum Order Quantity:
2800
Order Increment:
2800
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1.0569
2,800
$0.9608
5,600
$0.9486
14,000
$0.9455
30,800
$0.9435
61,600 +
$0.9415
Click for Quote
Log in
to unlock special pricing