Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87831-1435

Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Milli-Grid¢A€žA¢ Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Thru-Hole Milli-Grid¢A€žA¢ Tube
Search Keywords: 878311435
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    87831-1435
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)3594
  • Body Orientation:
    Straight3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    1253584V
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87831-1435 RoHS compliant?
Yes, 87831-1435 is RoHS compliant.
What is the lead time for 87831-1435?
The standard lead time for 87831-1435 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,382
Ships today, if you order in
Minimum Order Quantity:
40
16 Weeks can ship 12/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
40
$1.68
4,800
$1.60
9,600
$1.57
20,000
$1.38
50,000 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!