- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87831-1010
87831-1010
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 878311010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3360 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3360
Order Increment:
3360
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3,360
$1.05
6,720
$1.02
16,800
$0.90
40,320
$0.88
80,640 +
$0.83
Click for Quote
Log in
to unlock special pricing