- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87831-0643
Molex / Waldom
87831-0643
Milli-Grid Vertical Shrouded Header - 6 Circuits - 0.079" (2.00mm) Pitch - .38AuLF - Solder - Through Hole - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Milli-Grid Vertical Shrouded Header - 6 Circuits - 0.079" (2.00mm) Pitch - .38AuLF - Solder - Through Hole - Black.
Search Keywords: 878310643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-0643
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 87831-0643 RoHS compliant?
Yes, 87831-0643 is RoHS compliant.
What is the lead time for 87831-0643?
The standard lead time for 87831-0643 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118,851
Can Ship immediately
Minimum Order Quantity:
124
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
124
$0.7956
450
$0.7650
850
$0.7548
1,700
$0.7446
9,920
$0.6834
20,000
$0.6018
50,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing