- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87831-0620
Molex / Waldom
87831-0620
Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 878310620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-0620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1860 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87831-0620 RoHS compliant?
Yes, 87831-0620 is RoHS compliant.
What is the lead time for 87831-0620?
The standard lead time for 87831-0620 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,860
Ships today, if you order in
Minimum Order Quantity:
1860
Order Increment:
1860
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1,860
$0.9588
7,440
$0.9282
16,740
$0.8262
40,920
$0.8058
81,840
$0.7446
200,880 +
$0.7038
Click for Quote
Log in
to unlock special pricing