- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87831-0420
87831-0420
Molex / Waldom
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Milli-Grid™ Tube
Search Keywords: 878310420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87831-0420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,176
Ships today, if you order in
Minimum Order Quantity:
2400
Order Increment:
2400
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2,400
$0.8262
4,800
$0.8160
12,000
$0.7038
31,200
$0.6834
60,000 +
$0.6528
Click for Quote
Log in
to unlock special pricing