- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 87824-0007
Molex / Waldom
87824-0007
Conn SAS F 29 POS Solder ST SMD 29 Terminal 1 Port T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 87824-0007 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536693000 |
| COO: | SG |
| ECCN: | EAR99 |
Reel Pack:
|
350 |
| Type: | SAS |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | F |
| Termination Method: | Solder |
| Number of Contacts: | 29 |
| Maximum Voltage Rating: | 30 V |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | 0 to 55 °C |