- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 87803-0102
87803-0102
Molex / Waldom
Conn DIMM Socket SKT 240 POS 2mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn DIMM Socket SKT 240 POS 2mm Solder RA Thru-Hole Tray
Search Keywords: 878030102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87803-0102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2 mm
-
Number of Contacts:240
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
255
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$15.85
45
$15.21
90
$14.61
300
$14.03
700 +
$13.46
Click for Quote
Log in
to unlock special pricing