- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 87783-0301
Molex / Waldom
87783-0301
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Mini DIMM Socket SKT 244 POS 0.6mm Solder RA SMD Tray
Search Keywords: 877830301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87783-0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:244
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Frequently Asked Questions
Is 87783-0301 RoHS compliant?
Yes, 87783-0301 is RoHS compliant.
What is the lead time for 87783-0301?
The standard lead time for 87783-0301 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
500
$11.87
1,000
$11.28
2,000 +
$10.72
Click for Quote
Log in
to unlock special pricing