- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 87783-0202
87783-0202
Molex / Waldom
Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder SMD MiniDIMM Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder SMD MiniDIMM Tray
Search Keywords: 877830202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87783-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
Supplier Standard Pack:
1 -
Type:Mini DIMM Socket3792
-
Body Orientation:N/A
-
Mounting:Surface Mount3783
-
Gender:SKT3772
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:303781V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-10 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
500
$16.25
1,000
$15.44
2,000 +
$14.67
Click for Quote
Log in
to unlock special pricing