- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 87783-0001
87783-0001
Molex / Waldom
Conn DIMM Socket SKT 244 POS 0.6mm Solder SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn DIMM Socket SKT 244 POS 0.6mm Solder SMD Tray
Search Keywords: 877830001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87783-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:DIMM Socket
-
Body Orientation:N/A
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:244
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-10 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
19 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
3
$25.35
15
$23.72
30
$22.58
60
$21.23
480
$20.61
500
$20.41
1,000 +
$20.20
Click for Quote
Log in
to unlock special pricing