- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 87782-2202
87782-2202
Molex / Waldom
Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder ST SMD Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Mini DIMM Socket SKT 200 POS 0.6mm Solder ST SMD Tray
Search Keywords: 877822202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87782-2202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Mini DIMM Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:200
-
Maximum Voltage Rating:30 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
288
13 Weeks
can ship
9/10/26